AEK-LCD-DT028V1

STMicroelectronics
511-AEK-LCD-DT028V1
AEK-LCD-DT028V1

製造商:

說明:
顯示開發工具 Display expansion board with resistive touch for Chorus family

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
3 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$574.66 HK$574.66

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 顯示開發工具
RoHS:  
Evaluation Boards
DT028V1
3.3 V
SPI
Bulk
品牌: STMicroelectronics
尺寸: 87 mm x 53 mm
用於: Motor Control
產品類型: Display Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 35.600 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

AEK-LCD-DT028V1 Display Expansion Board

STMicroelectronics AEK-LCD-DT028V1 Display Expansion Board is a 2.8” LCD display module with resistive touch, designed to add a graphic user interface to SPC5 MCU Discovery Boards. The TFT SPI LCD display has a resolution of 240 x 320 pixels and features resistive touch managed by an onboard SPI touch screen controller.