IS-S0109DEM

NKK Switches
633-ISS0109DEM
IS-S0109DEM

製造商:

說明:
顯示開發工具 SWITCH ACCESSORY

庫存量: 12

庫存:
12 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$819.45 HK$819.45

商品屬性 屬性值 選擇屬性
NKK Switches
產品類型: 顯示開發工具
RoHS:  
Evaluation Kits
S0109 Series
7.5 VDC to 15 VDC
品牌: NKK Switches
組裝國家: Not Available
擴散國: Not Available
原產國: PH
顯示器類型: LCD
產品類型: Display Development Tools
系列: IS
原廠包裝數量: 1
子類別: Development Tools
顯示區: 17 mm x 13 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536509065
ECCN:
EAR99

SmartDisplay™ S0109 Single Switch Solution Kit

NKK Switches SmartDisplay™ S0109 Single Switch Solution Kit is designed to demonstrate the features of the Single Switch Solution. This kit is programmed to show different ways to use the single switch solution and has four potentiometers, four toggles, and four LEDs that simulate various inputs and outputs. NKK Switches SmartDisplay™ S0109 Single Switch Solution Kit can communicate to a computer thanks to the UART and USB adapter on the demo unit.