NHD-4.3-480272MF-34 Controller Board

Newhaven Display
763-4.3480272MF34
NHD-4.3-480272MF-34 Controller Board

製造商:

說明:
顯示開發工具 Digital Cont Brd w/ Touch Panel Input

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
14 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$342.36 HK$342.36

商品屬性 屬性值 選擇屬性
Newhaven Display
產品類型: 顯示開發工具
RoHS:  
Evaluation Boards
NHD-4.3-480272MF
3.3 V
FFC
Bulk
品牌: Newhaven Display
描述/功能: Digital controller board for 4.3 in TFT with touch panel
尺寸: 105.5 mm x 40 mm
最高工作溫度: + 70 C
最低工作溫度: - 20 C
產品類型: Display Development Tools
原廠包裝數量: 1
子類別: Development Tools
顯示區: 4.3 in
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

NHD-3.5-320240MF & NHD-4.3-480272MF Boards

Newhaven Display NHD-3.5-320240MF & NHD-4.3-480272MF TFT Controller Evaluation Boards are designed for use for testing, evaluating, or in final production with the NHD-3.5-320240MF-A and NHD-4.3-480272MF-A displays. The NHD-3.5-320240MF TFT Controller Eval Boards work with a 3.5" diagonal TFT screen and offer a resolution of 320xRGBx240 pixels. The NHD-4.3-480272MF TFT Controller Eval Boards work with a 4.3" diagonal TFT screen and offer a resolution of 480xRGBx272 pixels. Newhaven Display NHD-3.5-320240MF & NHD-4.3-480272MF TFT Controller Evaluation Boards are each available with a 20-POS, 22-POS, or 34-POS FFC interface (8-bit data) SSD1963 Controller.