MIKROE-3839

Mikroe
932-MIKROE-3839
MIKROE-3839

製造商:

說明:
顯示開發工具 Mikromedia 4 for STM32F4 Capacitive FPI with frame

庫存量: 1

庫存:
1
可立即送貨
在途量:
2
預期13/3/2026
工廠前置作業時間:
4
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,046.78 HK$2,046.78

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 顯示開發工具
RoHS:  
Development Boards
SSD1963
USB
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
用於: STM32F7
產品類型: Display Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537109170
ECCN:
EAR99

Mikromedia 4 for STM32F4 Capacitive FPI w/ Frame

Mikroe Mikromedia 4 for STM32F4 Capacitive FPI with Frame is a development board featuring a 4.3" TFT display designed for multimedia and GUI-centric applications. This development board features STM32F407VGT6 MCU, providing sufficient processing power, ensuring fluid graphical performance, and glitch-free audio reproduction. The powerful graphics controller drives the touchscreen, which displays a 24-bit color palette with a DSP-powered embedded sound CODEC IC. This development board can be implemented directly into any project as it is fully functional with no additional hardware modifications. The board features USB, Ethernet, and RF connectivity options, a digital motion sensor, a piezo-buzzer, battery-charging functionality, and an SD-Card reader.