MIKROE-4941

Mikroe
932-MIKROE-4941
MIKROE-4941

製造商:

說明:
顯示開發工具 Mikromedia 3 for PIC Capacitive FPI with frame

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,502.86 HK$1,502.86

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 顯示開發工具
RoHS:  
Development Tools
品牌: Mikroe
用於: PIC Capacitive FPI
產品類型: Display Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8524919000
USHTS:
8524919000
JPHTS:
852491000
KRHTS:
8524919000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

Mikromedia 3 for PIC Capacitive FPI with Frame

Mikroe Mikromedia 3 for PIC Capacitive FPI with Frame is designed as a complete solution for the rapid development of multimedia and GUI-centric applications. This development board features the 8-bit Microchip PIC18F97J94 microcontroller that provides sufficient processing power, ensures fluid graphical performance, and glitch-free audio reproduction. The touchscreen is driven by a powerful graphics controller that displays a 24-bit color palette with DSP-powered embedded sound CODEC IC. This development board can be implemented directly into any project. The board features USB, a digital motion sensor, battery-charging functionality, and an SD-Card reader.