MIKROE-3918

Mikroe
932-MIKROE-3918
MIKROE-3918

製造商:

說明:
顯示開發工具 Mikromedia 5 for Kinetis Capacitive FPI with bezel

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,196.06 HK$2,196.06

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 顯示開發工具
Development Boards
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
產品類型: Display Development Tools
系列: Mikromedia
原廠包裝數量: 1
子類別: Development Tools
每件重量: 700 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

Mikromedia 5 for Kinetis Capacitive FPI with Bezel

Mikroe Mikromedia 5 for Kinetis Capacitive FPI with Bezel is designed as a complete solution for the rapid development of multimedia and GUI-centric applications. The device features a 5" TFT display with a capacitive touch screen driven by the powerful graphics controller that can display the 24-bit color palette (16.7 million colors). It also features a DSP-powered embedded sound CODEC IC that represents a perfect solution for any type of multimedia application.