Mikroe MIKROE-3264 BarGraph 3 Click is a five-segment LED bar graph display with strong and uniform illumination of the segments. This click is equipped with the Texas Instruments 74HC595 IC that is a tri-state, serial-in, parallel-out, 8-bit shift register with output latch. The 74HC595 IC drives a monochrome (red) five-segment bar graph array. Mikroe BarGraph 3 Click incorporates segments with three internal LEDs that consist of a common cathode. The anodes of the LEDs are connected to a single point that reduces the number of display bar pins to six. This click provides an option to dim the LEDs with the PWM signal applied over the mikroBUS™ PWM pin. Typical applications include Volume Unit (VU) meters, status indicators, and different types of counters.
Display Click Boards
Mikroe Display Click Boards allow for adding LCD, OLED, and various other display options for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application where a display is needed.