ESP32-P4-EYE

Espressif Systems
356-ESP32-P4-EYE
ESP32-P4-EYE

製造商:

說明:
顯示開發工具 ESP32-P4-EYE is a vision development board based on the ESP32-P4 chip, mainly targeting camera applications. ESP32-P4 features a dual-core RISC-V processor and supports up to 32 MB of PSRAM. In addition, ESP32-P4 supports USB 2.0 standard, MIPI-CSI/D

壽命週期:
新產品:
該製造商的新產品。

庫存量: 36

庫存:
36 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$268.79 HK$268.79

商品屬性 屬性值 選擇屬性
Espressif
產品類型: 顯示開發工具
RoHS:  
Development Boards
ESP32-P4
USB
品牌: Espressif Systems
組裝國家: Not Available
擴散國: Not Available
原產國: CN
顯示器類型: LCD
產品類型: Display Development Tools
原廠包裝數量: 60
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8525895050
ECCN:
5A992.C

ESP32-P4-EYE Vision Development Board

Espressif ESP32-P4-EYE Vision Development Board is based on the ESP32-P4 chip and mainly targets camera applications. ESP32-P4 features a dual-core RISC-V processor and supports up to 32MB of PSRAM. In addition, ESP32-P4 supports the USB 2.0 standard, MIPI-CSI/DSI, H264 encoder, and various other peripherals. With its outstanding features, the board is an ideal choice for developing low-cost, high-performance, low-power network-connected audio and video products.