4446

Adafruit
485-4446
4446

製造商:

說明:
顯示開發工具 Adafruit eInk Feather Friend with 32KB SRAM

庫存量: 1

庫存:
1
可立即送貨
在途量:
5
預期10/3/2026
工廠前置作業時間:
1
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$73.57 HK$73.57

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 顯示開發工具
RoHS:  
On Screen Display Boards
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Display Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 18.840 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8542310075
ECCN:
EAR99

eInk Feather Friend Board with 32KB SRAM

Adafruit eInk Feather Friend Board with 32KB SRAM is designed to make it easy to add an eInk display. Adafruit has Arduino/CircuitPython drivers for all of Adafruit Feathers, so adding an eInk display makes sense. Just about every small-to-medium-size eInk display has a standard 24-pin connection. This eInk Feather Friend will add all the power supply support circuitry and level shifting so the user can attach a display (up to tri-color 4.2") and wire it to a development board.