4444

Adafruit
485-4444
4444

製造商:

說明:
顯示開發工具 Adafruit PyPortal Titano

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
4
工廠前置作業時間:
13
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$492.79 HK$492.79

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 顯示開發工具
RoHS:  
On Screen Display Boards
品牌: Adafruit
產品類型: Display Development Tools
原廠包裝數量: 1
子類別: Development Tools
顯示區: 3.5 in
每件重量: 80.062 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
5A992.C

PyPortal Titano Display Board

Adafruit PyPortal Titano Display Board is an easy-to-use IoT device that allows users to create everything for the “Internet of Things” in just minutes. The user can make custom touchscreen interface GUIs, all open-source and Python-powered, using tinyJSON/APIs to get news, stock, weather, photos, and more, all over Wi-Fi. The Titano uses a Microchip ATSAMD51J20 and an Espressif ESP32 Wi-Fi coprocessor with built-in TLS/SSL support. The Adafruit Titano has a bigger 3.5″ diagonal 320x480 color TFT than the original PyPortal's 3.2" 240x320 screen, with a resistive touch screen. The connector is a reverse-friendly USB Type-C™ connector.