MIKROE-742

Mikroe
932-MIKROE-742
MIKROE-742

製造商:

說明:
開發軟體 mikroPascal PRO for AVR (USB Dongle)

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 5   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,967.17 HK$14,835.85

相似產品

Mikroe MIKROE-1959
Mikroe
開發軟體 mikroPascal PRO for AVR eDelivery

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 開發軟體
RoHS:  
Compilers
AVR
品牌: Mikroe
核心: AVR
組裝國家: Not Available
擴散國: Not Available
原產國: RS
封裝: Bulk
產品類型: Development Software
原廠包裝數量: 1
子類別: Embedded Solutions
公司名稱: mikroPascal
每件重量: 130 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
0000000000
USHTS:
0000000000
KRHTS:
0000000000
TARIC:
0000000000
MXHTS:
0000000000
ECCN:
EAR99

mikroPascal PRO Compilers

Mikroe mikroPascal PRO Compilers are full-featured Pascal compilers for Arm®, PIC, 8051, AVR, FT90x, and dsPIC/PIC24 devices. Mikroe mikroPascal offers a feature-rich environment with an ever-increasing number of hardware and software libraries. The compilers feature an intuitive IDE, integrated Visual TFT software, detailed documentation, and an entire box of additional tools.

USB Dongle Compilers

Mikroe USB Dongle Compilers offer 21 compilers for 7 different architectures and 3 programming languages. Two GUI software options for TFT or GCLD are also available to be used along with the compilers to help project development that requires a graphical interface. Mikroe USB Dongle Compilers are all-in-one solutions that provide an ideal working environment for designers that need an interface for projects.