MIKROE-740

Mikroe
932-MIKROE-740
MIKROE-740

製造商:

說明:
開發軟體 mikroPascal PRO for 8051 (USB Dongle)

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 5   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,967.17 HK$14,835.85

相似產品

Mikroe MIKROE-1455
Mikroe
開發軟體 mikroPascal Pro 8051 Electronic Delivery

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 開發軟體
RoHS:  
Compilers
8051
品牌: Mikroe
核心: 8051
產品類型: Development Software
原廠包裝數量: 1
子類別: Embedded Solutions
公司名稱: mikroPascal
每件重量: 132 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
0000000000
USHTS:
0000000000
KRHTS:
0000000000
TARIC:
0000000000
MXHTS:
0000000000
ECCN:
EAR99

USB Dongle Compilers

Mikroe USB Dongle Compilers offer 21 compilers for 7 different architectures and 3 programming languages. Two GUI software options for TFT or GCLD are also available to be used along with the compilers to help project development that requires a graphical interface. Mikroe USB Dongle Compilers are all-in-one solutions that provide an ideal working environment for designers that need an interface for projects.

mikroPascal PRO Compilers

Mikroe mikroPascal PRO Compilers are full-featured Pascal compilers for Arm®, PIC, 8051, AVR, FT90x, and dsPIC/PIC24 devices. Mikroe mikroPascal offers a feature-rich environment with an ever-increasing number of hardware and software libraries. The compilers feature an intuitive IDE, integrated Visual TFT software, detailed documentation, and an entire box of additional tools.