XK3-Z8S-WZM

Digi
888-XK3-Z8S-WZM
XK3-Z8S-WZM

製造商:

說明:
Zigbee開發工具-802.15.4 XBee3 Module Dev Kit, 2.4 Ghz ZB 3.0

庫存量: 197

庫存:
197 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$813.78 HK$813.78

商品屬性 屬性值 選擇屬性
Digi International
產品類型: Zigbee開發工具-802.15.4
RoHS:  
Development Kits
XB3-24ARS, XB3-24APS-J, XB3-24AUS, XB3-24ARS-J, XB3-24AUS-J, XB3-24APS, XB3-24ARM-J, XB3-24ARM
2.4 GHz
I2C, SPI, UART
2.1 V to 3.6 V
Zigbee
品牌: Digi
組裝國家: Not Available
擴散國: Not Available
原產國: TH
描述/功能: Digi XBee 3 Zigbee Mesh Kit, worldwide
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Zigbee Development Tools
系列: XBee 3
原廠包裝數量: 1
子類別: Development Tools
公司名稱: XBee
每件重量: 563.040 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

XBee® 3 Zigbee Mesh Kit

Digi XBee® 3 Zigbee Mesh Kit allows learning how to use Digi XBee 3 RF modules for device connectivity and Zigbee-based mesh networking. Zigbee is a popular open standard mesh networking protocol designed for low-data rate and low-power applications. Quickly assemble kit components to create reliable, low-power device communications and sensor networks with simple examples and step-by-step guidance.

XBee3™ Zigbee RF Module

Digi XBee3™ Zigbee RF Modules provide a small smart IoT End-node for applications that need to acquire and process data at the end device and send only actionable data upstream in the network. Digi XBee3 modules are fully integrated, certified, and ready to connect to wireless mesh networks. The XBee3 micro form factor is 1/3 the size of the current Digi XBee SMT and ideal for providing RF connectivity for short range and LPWAN applications. The XBee3 can be used for applications that require small, efficient designs and need control logic at the endpoint to eliminate separate microcontrollers.

XBee®工具

DIGI XBee® Tools為物聯網(IoT)應用提供了一整套生命週期管理解決方案。開發工具包含編碼支持和微Python庫。用戶可使用建造工具一次性編程最多六個DIGI XBee元件,或連接多個DIGI XBee Multi編程器元件至一部電腦以擴大生產規模。部署工具可簡化和加速場地調查、供應、測試和調試任務,並連接場地內DIGI XBee網絡。用戶可以安全管理網絡、執行大量韌體更新以及透過數碼版權管理(DRM)接收自動警報。