2902815

Phoenix Contact
651-2902815
2902815

製造商:

說明:
無綫配件 2400 MHz RF band 5 config stick

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$567.18 HK$567.18

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 無綫配件
RoHS:  
Memory Sticks
2.4 GHz Radioline Wireless Module, RF Band 5, Unique Network ID
品牌: Phoenix Contact
組裝國家: Not Available
擴散國: Not Available
原產國: DE
描述/功能: CONFSTICK for easy and secure network addressing
產品類型: Wireless Accessories
系列: RAD
原廠包裝數量: 1
子類別: Development Tools
評估工具: 2.4 GHz Radioline Wireless Module
公司名稱: Radioline Wireless
零件號別名: RAD-CONF-RF5 RADCONFRF5
每件重量: 5.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8523510000
TARIC:
8523511000
ECCN:
EAR99

控制櫃解決方案

Phoenix Contact控制櫃解決方案為每種應用提供靈活性、創新和經濟高效的產品。從電源和DIN導軌端子塊到繼電器、斷路器、照明等,Phoenix Contact提供滿足所有控制櫃需求的單一來源解決方案。控制櫃解決方案依照所需的標準和指示進行設計,使成品能夠滿足最高要求。

Radioline Wireless I/O Communication Modules

Phoenix Contact Radioline Wireless I/O Communication Modules offer wire replacement for simple I/O and serial communication. The platform provides a cost-effective wireless solution with a software-free radio setup. The series features simple I/O-to-I/O communication without the need for programming software, making it ideal for applications where it is too costly or not possible to run a wire. More advanced configurations, such as high-speed serial communication, network topologies up to 250 nodes, non-intrusive diagnostics, and 128-bit AES encryption, can be accessed via the free programming software. Radioline is available in two variants (2.4GHz and 900MHz) and can span distances from a couple hundred feet to multiple miles. The Phoenix Contact Radioline platform is well suited for simple wire replacement, pump control, sensor, flow and temperature monitoring, and PC/PLC/RTU interface applications.