LAUNCHCC3235MOD

Texas Instruments
595-LAUNCHCC3235MOD
LAUNCHCC3235MOD

製造商:

說明:
WiFi開發工具-802.11 SimpleLink? Wi-Fi? C C3235MODSF LaunchPa

庫存量: 23

庫存:
23 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$582.06 HK$582.06

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: WiFi開發工具-802.11
RoHS:  
Development Kits
CC3235MODSF
802.11 a/b/g/n
2.4 GHz, 5 GHz
3.3 V, 5 V
WiFi
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 106.1 mm x 58.42 mm
接口類型: GPIO, I2C, JTAG, SPI, UART, USB
產品類型: WiFi Development Tools
系列: LAUNCHCC3235MOD
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Launchpad
每件重量: 150.005 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

LaunchPad評估套件和BoosterPack

Texas Instruments LaunchPad評估套件適用於多種TI微控制器,包括MSP430、MSP432、無線MCU、C2000、Tiva C和Hercules。這些低成本套件為開發人員提供設計新應用時所需的一切。TI LaunchPad評估套件是適合TI微控制器採用的絕佳選擇,只需幾分鐘即可提供閃爍LED、馬達旋轉、感測資料等選項。TI LaunchPad提供不同的腳位輸出,並提供20腳位或40腳位的外型尺寸。BoosterPack為模組化插入式電路板,可安裝於LaunchPad基板之上。這些模組可為LaunchPad評估套件帶來新功能,包括無線、電容式觸控、LED照明等。

LAUNCHCC3235MOD Wireless MCU Development Kit

Texas Instruments LAUNCHCC3235MOD Wireless MCU Development Kit is an evaluation development platform for the SimpleLink™ Wi-Fi® CC3235MODS and CC3235MODSF dual-band wireless microcontrollers (MCUs). These devices are single-chip programmable MCUs with built-in Wi-Fi connectivity. The board features onboard emulation using XDS-110 and includes sensors for a full out-of-the-box experience. The Texas Instruments LAUNCHCC3235MOD can be directly connected to a PC for use with development tools such as Code Composer Studio™ integrated development environment (IDE) Cloud and IAR Embedded Workbench.