SLWRB4321A

Silicon Labs
634-SLWRB4321A
SLWRB4321A

製造商:

說明:
WiFi開發工具-802.11 WGM160P Wi-Fi Module Radio Board

庫存量: 13

庫存:
13 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$402.78 HK$402.78

商品屬性 屬性值 選擇屬性
Silicon Labs
產品類型: WiFi開發工具-802.11
Evaluation Boards
WGM160P
802.11 b/g/n
2.4 GHz
3.3 V
WiFi
Bulk
品牌: Silicon Labs
組裝國家: Not Available
擴散國: Not Available
原產國: NO
用於: WiFi Modules
接口類型: SPI
產品類型: WiFi Development Tools
系列: WGM160
原廠包裝數量: 1
子類別: Development Tools
每件重量: 59.422 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

WGM160P Wi-Fi® Module Radio Board (SLWRB4321A)

Silicon Labs WGM160P Wi-Fi® Module Radio Board (SLWRB4321A) enables demonstration, development, and prototyping with the WGM160P Wi-Fi Module. The SLWRB4321A Radio Board is designed to work with the WGM160P Wi-Fi Module Starter Kit (SLWSTK6121A). The SLWRB4321A features a pre-mounted WGM160P Wi-Fi Module, a MicroSD card reader, and two micro u.FL connectors for external antennas. Silicon Labs SLWRB4321A also includes a micro-usb port, allowing the board to be powered independently.