EV68G27A

Microchip Technology
579-EV68G27A
EV68G27A

製造商:

說明:
WiFi開發工具-802.11 WINCS02 Add-on Board

壽命週期:
新產品:
該製造商的新產品。

庫存量: 13

庫存:
13 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$125.77 HK$125.77

商品屬性 屬性值 選擇屬性
Microchip
產品類型: WiFi開發工具-802.11
RoHS:  
Add-On Boards
MCP2200
3.3 V
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: CN
用於: USB 2.0 to UART Protocol Converter
接口類型: SPI, USB
產品類型: WiFi Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
ECCN:
5A992.C

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。

WINCS02 Add On Board

Microchip Technology WINCS02 Add On Board is an efficient, low-cost development platform for evaluating and demonstrating the features and functionalities of Microchip’s low-power Wi-Fi® WINCS02PC Module. This add on board is compliant with the mikroBUS™ standard. The Microchip Technology WINCS02 Add On Board can be plugged easily into the host MCU board and controlled by the host Microcontroller Unit (MCU) with functional APIs/drivers through SPI.