3044

Adafruit
485-3044
3044

製造商:

說明:
WiFi開發工具-802.11 Assembled Adafruit Feather M0 WiFi with Stacking Headers

庫存量: 30

庫存:
30 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$328.39 HK$328.39

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: WiFi開發工具-802.11
RoHS:  
Development Boards
ATWINC1500
802.11 b/g/n
2.4 GHz
WiFi
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 53.6 mm x 23 mm x 19 mm
產品類型: WiFi Development Tools
系列: Feather
原廠包裝數量: 1
子類別: Development Tools
每件重量: 9.200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Feather M0 WiFi Dev Board with Stacking Headers

Adafruit Feather M0 WiFi Development Board with Stacking Headers is a thin, light board designed to be a standard for portable microcontroller cores. The board is an all-in-one, Arduino-compatible + high-speed, reliable WiFi with built-in USB and battery charging. It's an Adafruit Feather M0 with a WiFi module. Connect the Feather to the Internet with this FCC-certified WiFi module from Atmel. The WiFi module is 802.11bgn-capable and is ideal for networking devices. It has built-in low-power management capabilities-AP, SSL support, and highly-reliable performance. The module works with 802.11b, g, or n networks and supports WEP, WPA, and WPA2 encryption. Connect to WiFi networks or create one with "Soft AP" mode. The device can become an access point. The board clocks in at 12MHz for speedy, reliable packet streaming. Scanning/connecting to networks is very fast, just a second or two.

Feather M0 Wi-Fi ATSAMD21 ATWINC1500 Dev Boards

Adafruit Feather M0 Wi-Fi ATSAMD21 and ATWINC1500 Development Boards are all-in-one Arduino-compatible and high-speed, reliable Wi-Fi development boards with built-in USB and battery charging. Each board features the 48MHz ATSAMD21G18 ARM Cortex M0 processor with 3.3V logic. The processor offers 256K of flash, 32K of RAM, and a built-in USB. The built-in USB provides a USB-to-Serial program and debug capability.