SKY65162-70LF-EVB

Skyworks Solutions, Inc.
873-SKY65162-70LFE
SKY65162-70LF-EVB

製造商:

說明:
Sub-GHz開發工具 915 MHz EVAL BOARD Eval Board

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$866.88 HK$866.88

商品屬性 屬性值 選擇屬性
Skyworks
產品類型: Sub-GHz開發工具
RoHS:  
Evaluation Boards
400 MHz to 3.8 GHz
SKY65162-70LF
5 V
Sub GHz
品牌: Skyworks Solutions, Inc.
封裝: Bulk
產品類型: Sub-GHz Development Tools
系列: SKY65162
原廠包裝數量: 1
子類別: Development Tools
零件號別名: SKY65162-70EK2
每件重量: 64.190 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517799000
CAHTS:
8542330000
USHTS:
8473301180
MXHTS:
8542330201
ECCN:
EAR99

SKY65162-70LFE Evaluation Board

Skyworks Solutions Inc. SKY65162-70LFE Evaluation Board is designed to test the performance of the SKY65162-70LF Power Amplifier Driver. The SKY65162-70LFE Evaluation Board is available in seven configurations, numbered EK1 through EK7. Each Evaluation Board variant is designed for optimum operation at the frequency specified in the BOM table. The SKY65162-70LF is a high-performance, ultra-wideband power amplifier with superior output power, low noise, high linearity, and high efficiency.