MRF101AN-230MHZ

NXP Semiconductors
771-MRF101AN-230MHZ
MRF101AN-230MHZ

製造商:

說明:
Sub-GHz開發工具 MRF101AN 230 MHz Test Fixture

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$11,350.01 HK$11,350.01

商品屬性 屬性值 選擇屬性
NXP
產品類型: Sub-GHz開發工具
RoHS:  
REACH - SVHC:
Reference Design Boards
230 MHz
MRF101AN
50 V
Sub GHz
品牌: NXP Semiconductors
尺寸: 10.2 cm x 12.7 cm
產品類型: Sub-GHz Development Tools
系列: MRF101AN
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935379255598
每件重量: 1 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030908050
ECCN:
EAR99

RF Reference Circuits

NXP Semiconductors RF Reference Circuits are ease of use solutions designed to accelerate prototyping RF applications for faster time to market. These compact reference circuits offer design reuse across frequencies using the same PCB layout, enabling RF designers to quickly generate new power amplifier designs for multiple frequencies.

MRF101AN Reference Circuits

NXP Semiconductors MRF101AN Reference Circuits are designed to allow rapid evaluation and prototyping of the MRF101AN 100W RF Power Transistor. The MRF101AN is designed for use in HF and VHF communications, industrial, scientific, and medical (ISM) broadcast, and aerospace applications. The devices are extremely rugged and exhibit high performance up to 250MHz.