AFIC901N-760MHZ

NXP Semiconductors
841-AFIC901N-760MHZ
AFIC901N-760MHZ

製造商:

說明:
Sub-GHz開發工具 AFIC901N 760-870 MHz Reference Circuit

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,589.55 HK$4,589.55

商品屬性 屬性值 選擇屬性
NXP
產品類型: Sub-GHz開發工具
Reference Design Boards
760 MHz
AFIC901N
Sub GHz
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Sub-GHz Development Tools
系列: AFIC901N
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935345448598
每件重量: 500 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
ECCN:
EAR99

RF Reference Circuits

NXP Semiconductors RF Reference Circuits are ease of use solutions designed to accelerate prototyping RF applications for faster time to market. These compact reference circuits offer design reuse across frequencies using the same PCB layout, enabling RF designers to quickly generate new power amplifier designs for multiple frequencies.

AFIC901N RF Reference Circuits

NXP Semiconductors AFIC901N RF Reference Circuits enable rapid evaluation and prototyping of the NXP AFIC901N RF LDMOS Power Amplifier. The AFIC901NT1 is a 2-stage, high-gain amplifier designed to provide optimal performance at any frequency in the 1.8MHz to 1000MHz range. The high gain, ruggedness, and wideband performance of this device make it ideal for use as a pre-driver and driver in a wide range of industrial, medical, and communications applications.