MIKROE-3692

Mikroe
932-MIKROE-3692
MIKROE-3692

製造商:

說明:
Sub-GHz開發工具 M-BUS RF 4 Click

庫存量: 6

庫存:
6 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$484.98 HK$484.98

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: Sub-GHz開發工具
Add-On Boards
868 MHz
MIPOT 32001324
3.3 V
SPI, UART
品牌: Mikroe
尺寸: 42.9 mm x 25.4 mm
產品類型: Sub-GHz Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
每件重量: 23.375 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

M-BUS RF 4 Click

Mikroe M-BUS RF 4 Click is a mikroBUS™ add-on board with a MIPOT 32001324 RF wireless transceiver. This module operates in the 868 MHz SRD Band. The Mikroe click has a small LCC form factor (15x25mm) and low power consumption for implementing highly integrated low-power (battery-operated) solutions. These include water, gas, heat, or electricity metering applications on meter or concentrator devices.