MIKROE-2902

Mikroe
932-MIKROE-2902
MIKROE-2902

製造商:

說明:
Sub-GHz開發工具 OOK RX click

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$189.06 HK$189.06

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: Sub-GHz開發工具
RoHS:  
Add-On Boards
433 MHz
MICRF230
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
產品類型: Sub-GHz Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

MIKROE-2902 OOK RX Click

Mikroe MIKROE-2902 OOK (On-Off Keying) RX Click is a wireless receiver that operates at a frequency of 433MHz. This click allows for the realization of a simple, low-speed wireless ad-hoc communication network between a receiver and a compatible transmitter. Mikroe MIKROE-2902 OOKfeatures an ASK (Amplitude-Shift Keying)/OOK demodulator, analog RSSI (Received Signal Strength Indicator) output, and integrated squelch capabilities. Typical applications include remote low-speed communication (remote keyless access and remote fan or light control) and unidirectional low-data rate wireless links.