SC2200-EVK900

Analog Devices / Maxim Integrated
700-SC2200-EVK900
SC2200-EVK900

製造商:

說明:
Sub-GHz開發工具 EVK, dual-RFPAL, 698-960MHz

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: Sub-GHz開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
Evaluation Kits
698 MHz to 2.7 GHz
SC2200
5 V
GUI
Sub GHz
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
描述/功能: Dual Path Linearizer
用於: SC2200-EVK900
封裝: Bulk
產品類型: Sub-GHz Development Tools
系列: SC2200
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
5A991.g

SC2200 Evaluation Kits

Analog Devices SC2200 Evaluation Kits provide a demonstration and development platform for the Maxim Integrated SC2200 Dual RF Power Amplifier Linearizer (RFPAL). The SC2200 is a fully adaptive, RFIN/RFOUT pre-distortion linearization solution optimized for a wide range of amplifiers, power levels, and communication protocols. The SC2200 Linearizer supports 2G to 4G standards (FDD and TDD) from 698MHz to 2700MHz and an expanded range of bandwidths from 60MHz down to 1.2MHz.