ASX00026

Arduino
782-ASX00026
ASX00026

製造商:

說明:
Sub-GHz開發工具 PRO PORTENTA VISION SHIELD LORA

庫存量: 11

庫存:
11 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$567.18 HK$567.18

商品屬性 屬性值 選擇屬性
Arduino
產品類型: Sub-GHz開發工具
RoHS:  
Add-On Boards
CMWX1ZZABZ
LoRa/LoRaWAN
AI Platform Compatibility: Edge Impulse
品牌: Arduino
組裝國家: Not Available
擴散國: Not Available
原產國: IT
描述/功能: Arduino Portenta Vision Shield Lora
用於: CMWX1ZZABZ
產品類型: Sub-GHz Development Tools
系列: Portenta
原廠包裝數量: 5
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
ECCN:
5A992.C

Portenta Vision Shield

Arduino Portenta Vision Shield brings industry-rated features to the Arduino Portenta. The shield is a hardware add-on that runs embedded computer vision applications. Arduino Portenta Vision Shield can connect wirelessly or via Ethernet to the Arduino Cloud or infrastructure and activate the system by detecting sound events.

Shield & Carrier Family

Arduino Shield and Carrier Family are intelligently engineered accessories that seamlessly integrate with Arduino boards. Extend the functionality of Arduino boards by connecting compatible shields. The Arduino Shield and Carrier Family offer specialized capabilities, including connectivity, sensing, motor control, and more.