SKY67154-396EK1

Skyworks Solutions, Inc.
873-SKY67154-396EK1
SKY67154-396EK1

製造商:

說明:
RF 開發工具 EVALUATION BOARD/KIT

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
4 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$864.66 HK$864.66

商品屬性 屬性值 選擇屬性
Skyworks
產品類型: RF 開發工具
RoHS:  
Evaluation Kits
RF Amplifier
SKY67154-396LF
700 MHz to 3.8 GHz
品牌: Skyworks Solutions, Inc.
封裝: Bulk
產品類型: RF Development Tools
系列: SKY67154
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9030908050
ECCN:
3B992

SKY67154-396EK1 Evaluation Kit

Skyworks Solutions Inc. SKY67154-396EK1 Evaluation Kit is designed to test the performance of the SKY67154-396LF Low Noise Amplifier (LNA). This amplifier features an active bias, high-linearity, superior-gain, and industry-leading Noise Figure (NF) performance from 700MHz to 3800MHz. The SKY67154-396EK1 evaluation kit can be used in L- and S-band ultra-low noise receivers, LTE, GSM, WCDMA, HSDPA macro-base and micro-base stations, cellular-repeaters, and high-temperature applications.

SKY67101-396LF-EVB Evaluation Board

Skyworks Solutions Inc. SKY67101-396LF-EVB Evaluation Board is designed to test the performance of the SKY67101-396LF Low Noise Amplifier (LNA). This amplifier features an active bias, ultra-low Noise Figure (NF), and high-linearity performance. The SKY67101-396LF-EVB evaluation board is used in GSM, CDMA, WCDMA, TD-SCDMA cellular infrastructure, and ultra-low noise systems.