SKY5A1007EK1

Skyworks Solutions, Inc.
873-SKY5A1007EK1
SKY5A1007EK1

製造商:

說明:
RF 開發工具 EVALUATION BOARD/KIT

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$869.18 HK$869.18

商品屬性 屬性值 選擇屬性
Skyworks
產品類型: RF 開發工具
RoHS:  
Evaluation Kits
RF Switch
SKY5A1007
400 MHz to 5.9 GHz
品牌: Skyworks Solutions, Inc.
組裝國家: Not Available
擴散國: Not Available
原產國: US
封裝: Bulk
產品類型: RF Development Tools
系列: SKY5A1007
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030908050
ECCN:
3B992

SKY5A1007EK1 Evaluation Board

Skyworks Solutions Inc. SKY5A1007EK1 Evaluation Board is designed to evaluate SKY5A1007 RF switch IC. This SKY5A1007 RF switch IC is a state-of-the-art CMOS, Silicon-On-Insulator (SOI), and Double-Pole Double-Throw (DPDT) switch. The SKY5A1007 switch provides high-linearity performance, low insertion loss, and high isolation. This switch supports automotive Production Parts Approval Process (PPAP) and International Material Data System (IMDS) material declaration. The SKY5A1007EK1 evaluation board operates from 0.4GHz to 5.9GHz frequency range.