SKY12239-11-EVB

Skyworks Solutions, Inc.
873-SKY12239-11-EVB
SKY12239-11-EVB

製造商:

說明:
RF 開發工具 .1-1.5GHz IIP3 +50dB Eval Board

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
2
預期13/3/2026
工廠前置作業時間:
4
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$869.27 HK$869.27

商品屬性 屬性值 選擇屬性
Skyworks
產品類型: RF 開發工具
RoHS:  
Evaluation Boards
Attenuator
SKY12239-11
10 MHz to 1.5 GHz
品牌: Skyworks Solutions, Inc.
描述/功能: Evaluates the SKY12239-11 voltage-controlled variable attenuator
工作電源電壓: 2.7 V
封裝: Bulk
產品類型: RF Development Tools
系列: SKY12239
原廠包裝數量: 1
子類別: Development Tools
每件重量: 59.655 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
9030906600
ECCN:
3B992

SKY12239-11 Evaluation Board

Skyworks Solutions Inc. SKY12239-11 Evaluation Board is used to test the performance of the SKY12239-11 variable attenuator. The SKY12239-11 is a voltage-controlled variable attenuator from the Skyworks series of broadband, flat attenuation, high third-order input intercept point (IIP3) components. The device has been designed to operate over the 10MHz to the 1.5GHz frequency band. The SKY12239-11 is specifically optimized for use as a wide dynamic range, low distortion attenuator.