4455C-915-PDK

Silicon Labs
634-4455C-915-PDK
4455C-915-PDK

製造商:

說明:
RF 開發工具 4455 picoboard w/o PCB antenna + motherboard kit

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
9 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,409.45 HK$2,409.45

商品屬性 屬性值 選擇屬性
Silicon Labs
產品類型: RF 開發工具
RoHS:  
Development Kits
RF Transceiver
Si4455
915 MHz
品牌: Silicon Labs
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: 4455 Pico Board without PCB antenna and motherboard
用於: Si4455
最高工作溫度: + 85 C
最低工作溫度: - 40 C
工作電源電壓: 3.3 V
封裝: Bulk
產品類型: RF Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9030820000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.b

EZRadio Tools

Silicon Labs has a wide variety of development tools, demo kits, test cards, and software to assist with embedded RF design. Many of these come in tested at various frequencies (315, 434, 868, and 915MHz) and with various antenna options (BIFA, Loop, xLoop, 50Ω). From one-way Advanced Encryption Standard (AES), AES wireless automated control, wireless remote control, one-way or two-way key Fob, Silicon Labs has a solution to your designs with these development tools, kits, and test cards.