QPL9097EVB-01

Qorvo
772-QPL9097EVBP01
QPL9097EVB-01

製造商:

說明:
RF 開發工具 3.4-4.2 GHz Ultra Low-Noise Bypass LNA

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,027.50 HK$1,027.50

商品屬性 屬性值 選擇屬性
Qorvo
產品類型: RF 開發工具
RoHS:  
Evaluation Boards
RF Amplifier
QPL9097
3.3 GHz to 4.2 GHz
品牌: Qorvo
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: RF Synthesizer/VCO with Integrated RF Mixer
用於: RFFC2072A
接口類型: 3-Wire or 4-Wire Serial
最高工作溫度: + 85 C
最低工作溫度: - 40 C
工作電源電壓: 2.7 V to 3.3 V
封裝: Bulk
產品類型: RF Development Tools
系列: QPL9097
原廠包裝數量: 1
子類別: Development Tools
每件重量: 29.828 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9030820000
ECCN:
5A991.b

Low Noise Amplifier Evaluation Boards

Qorvo Low Noise Amplifier (LNA) Evaluation Boards evaluate the Low Noise Amplifier modules. The LNA modules are high-linearity, ultra-low noise gain block amplifiers with bypass mode functionality. Qorvo Low Noise Amplifier (LNA) Evaluation Boards contain an internal active bias to maintain high performance over temperature. 

TQL9044 Bypass Low Noise Amplifier (LNA)

Qorvo TQL9044 Bypass Low Noise Amplifier (LNA) is a high-linearity, ultra-low noise gain block amplifier with a bypass mode functionality integrated in the product. At 1.9GHz, the amplifier typically provides 19.4dB gain, +34.5dBm OIP3, and 0.6dB noise figure while drawing 70mA current from a +5V supply. The component also provides high linearity in the bypass mode with +36dBm IIP3. The TQL9044 is internally matched using a high performance E-pHEMT process and only requires four external components for operation from a single positive supply: an external RF choke and blocking/bypass capacitors. This low noise amplifier contains an internal active bias to maintain high performance over temperature.