QPF4211EVB

Qorvo
772-QPF4211EVB
QPF4211EVB

製造商:

說明:
RF 開發工具 2GHz Wi-Fi 6 Front End Module

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
22 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,489.88 HK$1,489.88

商品屬性 屬性值 選擇屬性
Qorvo
產品類型: RF 開發工具
RoHS:  
Evaluation Boards
RF Front End
QPF4211
2.484 GHz
品牌: Qorvo
封裝: Bag
產品類型: RF Development Tools
系列: QPF4221
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

QPF4211EVB Evaluation Board

Qorvo QPF4211EVB Evaluation Board is a demonstration and development platform for the QPF4211 2.4GHz Wi-Fi® 6 Front End Module. The QPF4211 integrates a 2.4GHz power amplifier (PA), regulator, single pole two throw switch (SP2T), bypassable low noise amplifier (LNA), and DC power detector into a single device. The small form factor and integrated matching of the QPF4211 minimize the layout area in the application. The performance is focused on optimizing the PA for a 5V supply voltage while providing optional operation over a wide range that conserves power consumption while maintaining the highest linear output power and leading edge throughput. The receive path matches the optimal technologies to maximize Rx sensitivity through consistent noise figure performance over various conditions.