TQP4M9071-PCB-RF

Qorvo
772-TQP4M9071PCB-RF
TQP4M9071-PCB-RF

製造商:

說明:
RF 開發工具 .7-3.5GHz Eval Brd

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,233.00 HK$1,233.00

商品屬性 屬性值 選擇屬性
Qorvo
產品類型: RF 開發工具
RoHS:  
Evaluation Boards
Attenuator
TQP4M9071
700 MHz to 3.5 GHz
品牌: Qorvo
描述/功能: 70-3.5 GHz
最高工作溫度: + 85 C
最低工作溫度: - 40 C
工作電源電壓: 3 V, 5 V
封裝: Bulk
產品類型: RF Development Tools
系列: TQP4M9071
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 1073441
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

TQP4M9071 Digital Step Attenuator

Qorvo TQP4M9071 Digital Step Attenuator (DSA) is a high linearity, low insertion loss, 6-bit, 31.5 dB device with a 0.5 dB step size. The TriQuint Semiconductor TQP4M9071 DSA uses a single positive 3.3V or 5V supply and has a parallel control interface for changing attenuation states. The TQP4M9071 maintains high attenuation accuracy over frequency and temperature and requires no external matching components. This TriQuint Semiconductor DSA does not require external AC ground capacitors for operation above 700 MHz. The TQP4M9071 is optimized for use in a variety of applications, including general purpose wireless, test equipment and sensors, fixed wireless, 2G / 3G / 4G wireless infrastructure, base stations / repeaters, and GSM / CDMA / WCDMA / LTE.