MIKROE-4618

Mikroe
932-MIKROE-4618
MIKROE-4618

製造商:

說明:
RF 開發工具 LR 5 Click

庫存量: 6

庫存:
6 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$496.57 HK$496.57

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: RF 開發工具
RoHS:  
Add-On Boards
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 57.15 mm x 25.4 mm
接口類型: UART
最高工作溫度: + 85 C
最低工作溫度: - 40 C
工作電源電壓: 3.3 V to 5 V
產品類型: RF Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

LR 5 Click

Mikroe LR 5 Click features the Mipot 32001409 RF technology-based SRD transceiver, which operates at a frequency of 915MHz. It's capable of achieving long-range communication, immune to interferences thanks to the spread spectrum modulation feature, and low power consumption. It features a complete long-range stack onboard. It implements physical, network, and MAC layers, allowing for easy operation via the UART interface.