MIKROE-3800

Mikroe
932-MIKROE-3800
MIKROE-3800

製造商:

說明:
RF 開發工具 AM/FM Click

庫存量: 4

庫存:
4 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$494.68 HK$494.68

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: RF 開發工具
Add-On Boards
RF Receiver
Si4731
26.1 MHz to 108 MHz
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 42.9 mm x 25.4 mm
接口類型: GPIO, I2C
工作電源電壓: 3.3 V
產品類型: RF Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
每件重量: 39.770 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Audio & Voice Click Boards

Mikroe Audio and Voice Click Boards are used to add audio and video for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices include MP3, FM, and text-to-speech to name a few.

AM/FM Click

Mikroe AM/FM Click is a radio receiver click board™ used to listen to music from the AM and FM radio bands. This Mikroe click is very easy to work with, making it ideal for use in cellular phones, MP3 players, portable media players, and many other applications where the radio receiver is needed.

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。