MIKROE-4168

Mikroe
932-MIKROE-4168
MIKROE-4168

製造商:

說明:
RF 開發工具 RF Switch Click

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$201.23 HK$201.23

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: RF 開發工具
Add-On Boards
RF Switch
MASWSS0115
50 MHz to 3 GHz
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
產品類型: RF Development Tools
系列: RF Switch Click
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.

RF Switch Click

Mikroe RF Switch Click features a MACOM MASWSS0115 GaAs PHEMT MMIC single-pole, double-throw (SPDT) switch. The MASWSS0115 is used for switching between small signal components like filter banks, single-band LNAs, and converters. The MASWSS0115 is ideal for very small size and cost-effective applications. Mikroe RF Switch Click is used for low-power, low-loss requirements in all systems operating up to 3GHz. This includes PCS, GSM, DCS, BLUETOOTH®, and other receive chain applications.