SC2200-EVK2400

Analog Devices / Maxim Integrated
700-SC2200-EVK2400
SC2200-EVK2400

製造商:

說明:
RF 開發工具 EVK, dual-RFPAL, 2300-2700MHz

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RF 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
Evaluation Kits
RF Front End
SC2200
698 MHz to 2.7 GHz
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
描述/功能: Dual Path Linearizer
用於: SC2200-EVK2400
接口類型: GUI
工作電源電壓: 5 V
封裝: Bulk
產品類型: RF Development Tools
系列: SC2200
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
5A991.g

SC2200 Evaluation Kits

Analog Devices SC2200 Evaluation Kits provide a demonstration and development platform for the Maxim Integrated SC2200 Dual RF Power Amplifier Linearizer (RFPAL). The SC2200 is a fully adaptive, RFIN/RFOUT pre-distortion linearization solution optimized for a wide range of amplifiers, power levels, and communication protocols. The SC2200 Linearizer supports 2G to 4G standards (FDD and TDD) from 698MHz to 2700MHz and an expanded range of bandwidths from 60MHz down to 1.2MHz.