SEN-15191

SparkFun
474-SEN-15191
SEN-15191

製造商:

說明:
NFC/RFID開發工具 SparkFun RFID Qwiic Reader

庫存量: 5

庫存:
5 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$193.17 HK$193.17

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: NFC/RFID開發工具
RoHS: N
Evaluation Boards
ATtiny84A
ID-3LA, ID-12LA, ID-20LA
RFID
品牌: SparkFun
組裝國家: Not Available
擴散國: Not Available
原產國: US
頻率: 125 kHz
產品類型: NFC/RFID Development Tools
系列: Qwiic
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542390090
ECCN:
EAR99

SEN-15191 RFID Qwiic Reader

SparkFun SEN-15191 Radio-Frequency Identification (RFID) Qwiic Reader is I2C-based RFID breakout board for the ID-3LA, ID-12LA, and ID-20LA readers. This SparkFun RFID board is used to evaluate ATtiny84A microcontroller. By utilizing this ATtiny84A, the Qwiic RFID takes the 6-byte ID tag of 125kHz RFID card, attaches a time stamp, and puts it onto a stack. The SEN-15191 RFID Qwiic reader comes with a read LED, buzzer, and jumper to disable the buzzer if required.

Qwiic Connect System

SparkFun Qwiic Connect System is an ecosystem of I2C sensors, actuators, shields, and cables that make prototyping faster and less prone to error. The Qwiic Connect System uses the Inter-integrated Circuit (I2C) Protocol. I2C protocol is intended to allow multiple "slave" digital integrated circuits to communicate with one or more "master" chips with only two wires.