OM27642DB

NXP Semiconductors
771-OM27642DB
OM27642DB

製造商:

說明:
NFC/RFID開發工具 Development board for PN7642 Secure, Compact NFC Controller with Programmable Memory and Crypto Acceleration

庫存量: 2

庫存:
2
可立即送貨
在途量:
2
預期30/4/2026
工廠前置作業時間:
13
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,761.92 HK$2,761.92

商品屬性 屬性值 選擇屬性
NXP
產品類型: NFC/RFID開發工具
RoHS: N
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: NFC/RFID Development Tools
系列: PN7642
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935434485598
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

PN7642 Board & Kit

NXP Semiconductors PN7642 Board and Kit are designed to evaluate the PN7642 single-chip solution. The OM27642EVK is a complete development kit with Arduino header, while the OM27642DB is a versatile, modular development board. The NXP NFC Reader Library features a comprehensive, fully modifiable NFC protocol stack. Furthermore, the OM27642DB board has an intuitive GUI and the NFC Cockpit that allows an easy configuration and adapts IC settings without writing a single line of code.