X-NUCLEO-GNSS2A1

STMicroelectronics
511-X-NUCLEO-GNSS2A1
X-NUCLEO-GNSS2A1

製造商:

說明:
GNSS/GPS開發工具 X-NUCLEO-GNSS2A1 expansion board, Teseo-VIC3DA dead-reckoning GNSS module

庫存量: 18

庫存:
18
可立即送貨
在途量:
12
工廠前置作業時間:
52
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$441.99 HK$441.99

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: GNSS/GPS開發工具
RoHS:  
Expansion Boards
STM32
3.3 V
I2C
GNSS
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
最高工作溫度: + 85 C
最低工作溫度: - 40 C
封裝: Bulk
產品類型: GPS Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8526910020
TARIC:
8526912099
ECCN:
3A991.a.2

X-NUCLEO-GNSS2A1 GNSS Evaluation Expansion Board

STMicroelectronics X-NUCLEO-GNSS2A1 GNSS Evaluation Expansion Board facilitates the evaluation of the tiny Teseo-VIC3DA GNSS module. The Teseo-VIC3DA is an affordable, easy-to-use, global navigation satellite system (GNSS) module that embeds a TeseoIII single-die standalone positioning receiver IC, usable in different configurations in your STM32 Nucleo project. The Teseo-VIC3DA module utilizes the GNSS firmware (X-CUBE-GNSS1) to perform all the GNSS operations, including acquisition, tracking, navigation, and data output, without any external memory support.