MIKROE-5890

Mikroe
932-MIKROE-5890
MIKROE-5890

製造商:

說明:
GNSS/GPS開發工具 4G LTE&GNSS Click

壽命週期:
新產品:
該製造商的新產品。

庫存量: 23

庫存:
23 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,131.89 HK$1,131.89

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: GNSS/GPS開發工具
RoHS:  
Add-On Boards
LENA-R8
700 MHz to 2.6 GHz
3.3 V to 5 V
UART, USB
GPS, GNSS
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 57.15 mm x 25.4 mm
產品類型: GPS Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

MIKROE-5890 4G LTE & GNSS Click

Mikroe MIKROE-5890 4G LTE and GNSS Click is a compact add-on board for advanced global tracking and telematics applications. The Mikroe MIKROE-5890 allows developers to create efficient, space-saving solutions without sacrificing performance. The board features the u-blox LENA-R8 module, a multi-mode LTE Cat 1bis module known for its small size and broad network compatibility. It supports 14x LTE bands and four GSM/GPRS bands for universal connectivity and includes an integrated u-blox GNSS for accurate global tracking. UART makes communication easy, and a USB interface is available for device management and firmware updates. Key features include dual LED indicators for status, flexible power options, and a nano SIM card holder supporting multiple SIM voltages. The 4G LTE and GNSS click is ideal for IoT applications requiring extensive global coverage and high-performance location services.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.