33-TP5390CSDK-0

Tallysman
456-33-TP5390CSDK-0
33-TP5390CSDK-0

製造商:

說明:
GNSS/GPS開發工具 SDK with TruPrecision Software for TW5390C GNSS GPS MODULE: L1 L2 antenna with u-blox ZED-F9R & NEO-D9C. RTK Rover. Point One Nav Polaris RTK, Swift Nav Skylark RTK, CLAS PPP-RTK, u-blox PointPerfect PPP-RTK. Inertial Measurement Unit. RS-422 & USB

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$12,330.00 HK$12,330.00

商品屬性 屬性值 選擇屬性
Calian
產品類型: GNSS/GPS開發工具
RoHS:  
Development Kits
TW5390C
RS-422, USB
GPS, GNSS
品牌: Tallysman
組裝國家: Not Available
擴散國: Not Available
原產國: CA
用於: High Accuracy Positioning
最高工作溫度: + 85 C
最低工作溫度: - 40 C
封裝: Case
產品類型: GPS Development Tools
原廠包裝數量: 2
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8529104040
ECCN:
EAR99

TP53x TruPrecision SDKs

Tallysman TP53x TruPrecision SDKs are Windows service application that provides an autonomous connection to stream PointPerfect IP corrections to the TW538x/TW5390 Smart Antennas. These SDKs connect via USB serial bridges 33-0095-10/33-0095-11. The TP53x TruPrecision SDKs deliver corrected output position data for seamless integration into existing geodetic software platforms. These TruPrecision SDKs position data may be either NMEA or UBX formatted messages.