MIKROE-497

Mikroe
932-MIKROE-497
MIKROE-497

製造商:

說明:
蜂窩開發工具 EASYGSM/GPRS (GM862) BOARD ONLY

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$106.86 HK$106.86

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 蜂窩開發工具
RoHS:  
Development Boards
1.575 GHz
GM862
9 V to 32 V
IDC10, SMA, UART
GSM, GPRS
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
描述/功能: Telit GM862 GSM/GPRS Module and SIM card are not included, includes Quad-band GSM Antenna SMA straight male and MMCX-SMA cable
尺寸: 116.31 mm x 79.71 mm
產品類型: Cellular Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8473309000
USHTS:
8473302000
ECCN:
5A991.g

Telit Easy GSM/GPRS Development System

Mikroe Telit Easy GSM/GPRS Development System combines the access to digital communication services in GSM 850, 900, DCS 1800, and PCS1900 MHz networks with an integrated GPS receiver. The GM862 family features Voice, Circuit Switched Data transfer, Phonebook, SMS, four bands GSM capability, hot removal sensing on-board SIM Reader, GPRS Class 10, and battery charger circuitry. Moreover, the GM862-GPS module integrates the EASY SCRIPT functionality. This is a PYTHON engine script interpreter allowing self-controlled operations. With the EASY SCRIPT feature, GM862-GPS becomes a finite product that just needs the user's script to be run. The GM862 is specifically designed and developed by Telit for OEM usage and dedicated to portable data, voice, and telematic applications, such as telemetry and telecontrol, security systems, vending machines, POS terminals, phones and payphones, and return channel for digital broadcasting. Moreover, the GM862-GPS enables capabilities for automotive and fleet management applications and position reporting and tracking.