2615029236001

Wurth Elektronik
710-2615029236001
2615029236001

製造商:

說明:
蜂窩開發工具 WIRL-EVAL Adrastea-I LTE EV-kit

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,060.38 HK$1,060.38

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: 蜂窩開發工具
RoHS:  
REACH - SVHC:
Evaluation Modules
12 MHz
Adastrea-I
5 V
I2C, JTAG, SPI, UART, USB
品牌: Wurth Elektronik
組裝國家: Not Available
擴散國: Not Available
原產國: DE
封裝: Bulk
產品類型: Cellular Development Tools
系列: WIRL-EVAL
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Engineering Tools

Würth Elektronik Engineering Tools are available for a wide variety of product types and environments, such as antennas, GPS, power management, Wi-Fi®, and cellular. The tools include design kits, evaluation kits, development boards, evaluation boards, and evaluation modules. Würth Elektronik Engineering Tools are suitable for most applications and provide numerous interface types so engineers can find the ideal fit for existing projects.

Adrastea-I Evaluation Kit

Würth Elektronik Adrastea-I Evaluation Kit is available for the Adrastea-I module when getting started and testing its functionalities. This kit can be connected to a USB port on a PC for testing. Würth Elektronik Adrastea-I Evaluation Kit includes an EV board with the LTE-M/NB-IoT Adrastea-I module, an external LTE antenna, an external GNSS antenna, a USB cable, and a power plug.