MIKROE-5287

Mikroe
932-MIKROE-5287
MIKROE-5287

製造商:

說明:
蜂窩開發工具 4G LTE 2 Click - Voice

庫存量: 4

庫存:
4 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,181.54 HK$1,181.54

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 蜂窩開發工具
RoHS:  
Add-On Boards
663 MHz to 2.57 GHz
LARA-R6001
5 V
- 20 C
+ 65 C
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: SR
產品類型: Cellular Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

4G LTE 2 Voice Click

Mikroe 4G LTE 2 Voice Click offers a secure-cloud multi-band solution with universal connectivity and reliable performance on a compact add-on board. The 4G LTE 2 Voice Click features the u-blox LARA-R6001 LTE Cat 1 module with global coverage and a built-in MQTT client, supplying a data and voice solution. Additionally, the LARA-R6001 is equipped with familiar AT commands set over the UART interface, USB interface, and network and status indicators. The LARA-R6001 has a comprehensive certification scheme and multi-band/multi-mode capabilities delivering excellent flexibility to support voice/audio applications.