MIKROE-4034

Mikroe
932-MIKROE-4034
MIKROE-4034

製造商:

說明:
蜂窩開發工具 5G NB IoT Click

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$583.54 HK$583.54

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 蜂窩開發工具
Add-On Boards
698 MHz to 960 MHz, 1.698 GHz to 2.18 GHz
ENS22
3.3 V to 5 V
GPIO, UART, USB
NBIoT
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 57.15 mm x 25.4 mm
產品類型: Cellular Development Tools
系列: 5G NB IoT
原廠包裝數量: 1
子類別: Development Tools
每件重量: 32 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

5G NB IoT Click

Mikroe 5G NB IoT Click features an ENS22 NB-IoT wireless module platform. This platform boosts highly efficient future 5G connectivity for IoT. The Mikroe 5G NB IoT Click combines single-mode NB-IoT connectivity with extreme power efficiency. The board features an extended coverage range and advanced security that provides steadfast reliability for data-only solutions. The module has built-in internet services, protected by an enhanced security concept.