STEVAL-IDB012V1

STMicroelectronics
511-STEVAL-IDB012V1
STEVAL-IDB012V1

製造商:

說明:
藍芽開發工具-802.15.1 Evaluation platform based on the BlueNRG-LPS system-on-chip

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 藍芽開發工具-802.15.1
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
BlueNRG-LPS
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
用於: Wireless SoC
封裝: Bulk
產品類型: Bluetooth Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 122.472 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C

STEVAL-IDB012V1 Evaluation Platform

STMicroelectronics STEVAL-IDB012V1 Evaluation Platform is intended to develop and test BLUETOOTH® Low Energy applications using the low power BlueNRG-LPS system-on-chip, in combination with inertial and environmental MEMS sensors, a digital MEMS microphone, and various interface buttons and LEDs.