FRDM-KW38

NXP Semiconductors
771-FRDM-KW38
FRDM-KW38

製造商:

說明:
藍芽開發工具-802.15.1 FRDM-KW38

庫存量: 20

庫存:
20 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$860.96 HK$860.96

商品屬性 屬性值 選擇屬性
NXP
產品類型: 藍芽開發工具-802.15.1
RoHS: N
Development Platforms
2.36 GHz to 2.483 GHz
Bluetooth, BLE
品牌: NXP Semiconductors
產品類型: Bluetooth Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935381795598
每件重量: 179.172 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
5A992.C

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.

FRDM-KW38 Freedom Development Board

NXP Semiconductor FRDM-KW38 Freedom Development Board is a highly configurable and low-power development board that evaluates the KW39A / 38A / 37A / 38Z / 37Z (KW38) wireless microcontrollers (MCUs). The FRDM-KW38 board offers an easy-to-use mass-storage device mode flash programmer, a virtual serial port, and standard programming and run-control capabilities. The board consists of the KW38A device with a 32MHz reference oscillator crystal, RF circuitry (including antenna), and 4-Mbit external serial flash. The board also includes CAN and LIN transceivers and the supporting circuitry in the freedom board form factor. NXP FRDM-KW38 Freedom Development Board is a standalone PCB and supports application development with NXP's BLUETOOTH® Low Energy and generic FSK libraries.