NRF6939

Nordic Semiconductor
949-NRF6939
NRF6939

製造商:

說明:
藍芽開發工具-802.15.1 NRF Smart Remote 3 for NRF52 series

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,568.75 HK$2,568.75

商品屬性 屬性值 選擇屬性
Nordic Semiconductor
產品類型: 藍芽開發工具-802.15.1
RoHS:  
Reference Design Kits
nRF52DK
2.4 GHz
1.8 V to 3.6 V
Bluetooth
天線連接器類型: Chip
品牌: Nordic Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: NO
描述/功能: nRFready smart remote 3 for nRF52 series
用於: nRF52832, nRF52DK
接口類型: 2-Wire, SPI, UART
產品類型: Bluetooth Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 567 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709995
CAHTS:
8542390000
USHTS:
8526925000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992

nRFready Smart Remote 3

Nordic Semiconductor nRFready Smart Remote 3 for the nRF52 Series is a complete BLUETOOTH® Low Energy-enabled remote control reference design for media centers such as smart TVs, set-top boxes (STBs), and a wide range of media provision products. This reference design offers voice input features and performance with ultra-low power consumption. Nordic Smart Remote 3 for the nRF52 Series builds onto the features already available for the Smart Remote 3 for the nRF51 Series. The Smart Remote 3 for the nRF52 provides features such as free-space gesture support, a multi-touch trackpad, and a button matrix, but with superior voice input capabilities.