MIKROE-6088

Mikroe
932-MIKROE-6088
MIKROE-6088

製造商:

說明:
藍芽開發工具-802.15.1 B102C Click

壽命週期:
新產品:
該製造商的新產品。

庫存量: 5

庫存:
5 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$266.49 HK$266.49

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 藍芽開發工具-802.15.1
RoHS:  
Add-On Boards
RTL8762CMF
20 MHz
3.3 V
Bluetooth 5.0
品牌: Mikroe
描述/功能: B102C Click
尺寸: 57.15 mm x 25.4 mm
用於: Ideal for Beacons, Building Automation
接口類型: UART, USB
產品類型: Bluetooth Development Tools
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

B102C Click

Mikroe B102C Click is a compact add-on board for BLUETOOTH® 5.0 (BLE) communication in wireless applications. The Mikroe B102C Click features Amphenol’s B102C BLUETOOTH module, powered by a Realtek RTL8762CMF chip, and supports BLE v5.0 with a 20MHz Arm® Cortex® M4F processor and an integrated 2.4GHz antenna. Designed for energy efficiency, it offers low-power modes and includes UART and USB Type-C™ connectivity, a PROG header for debugging, and fully programmable GPIOs. This Click board™ is ideal for applications like beacons, building automation, remote-controlled toys, and lighting products.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.