MIKROE-4947

Mikroe
932-MIKROE-4947
MIKROE-4947

製造商:

說明:
藍芽開發工具-802.15.1 BT Audio 3 click

庫存量: 3

庫存:
3 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$443.88 HK$443.88

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 藍芽開發工具-802.15.1
RoHS:  
Add-On Boards
BM83
2.4 GHz to 2.48 GHz
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
接口類型: UART
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Bluetooth Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C

BT Audio 3 Click

Mikroe BT Audio 3 Click is a high-performing voice and audio post-processing board for BLUETOOTH® audio applications. The board features the Microchip BM83 fully certified BLUETOOTH® v5.0 stereo audio module. The BM83 contains an onboard BLUETOOTH® stack and audio profiles. It supports 24-bit/96kHz high-resolution audio formats to enable high-fidelity wireless audio. An integrated Digital Signal Processor (DSP) decodes AAC and SBC codecs and executes advanced audio and voice processing like Wide-Band (WB) speech, Acoustic Echo Cancellation (AEC), and Noise Reduction (NR). Configured in Host mode, the BM83 allows data processing via the UART interface, and in addition, comes with many additional features such as audio control buttons, onboard microphones, LED indicators, and more.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.